
The Kyocera SR215A392JAR-SCC is a ceramic capacitor with a capacitance of 3.9nF and a voltage rating of 50V. It has a tolerance of 5% and is available in a radial termination package. The capacitor measures 5.08mm in height, length, and width, with a lead diameter of 0.508mm and a lead pitch of 5.08mm. It operates within a temperature range of -55°C to 125°C and is packaged in bulk quantities of 1000 units.
Kyocera SR215A392JAR-SCC technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Ceramic |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215A392JAR-SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.