The SR21 Series 6.8nF 50V Radial Capacitor from Kyocera is a surface mount component with a capacitance of 6.8nF and a voltage rating of 50V. It has a lead diameter of 0.508mm and a lead pitch of 5.08mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging format with a quantity of 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR215A682FARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR21 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215A682FARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.