This Kyocera SR215C223KTR capacitor features a capacitance of 2.2 nanofarads with a tolerance of 10%. It is constructed with X7R dielectric material and ceramic dielectric, and is rated for a DC voltage of 50 volts. The component measures 5.08mm in height, 5.08mm in width, and 3.17mm in thickness, with a lead length of 25.4mm. The SR215C223KTR is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera SR215C223KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR215C223KTR technical specifications.
| Capacitance | 2.2E-08F |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5.08mm |
| Lead Length | 25.4mm |
| RoHS Compliant | Yes |
| Thickness | 3.17mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215C223KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.