This ceramic capacitor from Kyocera has a capacitance of 220nF and a DC rated voltage of 50V. It is packaged in a dipped style with a lead length of 25.4mm and dimensions of 5.08mm in length, 3.175mm in depth, and 5.08mm in width. The capacitor operates within a temperature range of 10°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera SR215E224MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR215E224MTR technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Lead Length | 25.4mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 3.17mm |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E224MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.