
The SR301A822JAR-SCC is a 100V radial capacitor from Kyocera with a capacitance of 8.2nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging quantity of 1000. It has a radial termination and a tolerance of 5%.
Kyocera SR301A822JAR-SCC technical specifications.
| Capacitance | 8.2nF |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301A822JAR-SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.