
The SR30 series capacitor from Kyocera features a capacitance of 680nF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead diameter of 0.508mm and a lead pitch of 5.08mm. It is packaged in tape and reel with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Kyocera SR301C684JAATR2 technical specifications.
| Capacitance | 680nF |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SR30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.