The SR30 series from Kyocera offers a 50V radial capacitor with a capacitance of 390nF and a tolerance of 10%. This component is RoHS compliant and available in tape and reel packaging with a quantity of 2000 pieces. The SR30 capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making it suitable for a wide range of applications. Its radial termination and dimensions of 7.62mm in height and width make it a compact and versatile component.
Kyocera SR305C394KARTR2 technical specifications.
| Capacitance | 390nF |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305C394KARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.