
The SR50 Series capacitor from Kyocera features a capacitance of 2.7uF with a tolerance of 10%. It has a radial termination and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant.
Kyocera SR505C275KAT technical specifications.
| Capacitance | 2.7uF |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR505C275KAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.