The Kyocera SV01AC332KHA is a ceramic capacitor with a capacitance of 3.3nF and a dissipation factor of 2.5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a termination style of radial. It is part of the SV series and has a voltage rating of 1kV.
Sign in to ask questions about the Kyocera SV01AC332KHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SV01AC332KHA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 4.32mm |
| Lead/Base Style | Straight |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV01AC332KHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.