This 100nF capacitor features a X7R dielectric and is packaged in a dipped configuration. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant.
Kyocera SV14AC104KAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV14AC104KAA to view detailed technical specifications.
No datasheet is available for this part.