
This Kyocera capacitor features a capacitance of 220nF with a dissipation factor of 2.5%. It has a radial package with a height of 14.2mm and a length of 12.7mm. The capacitor is designed for through hole mounting with a lead diameter of 0.64mm and a lead pitch of 10.2mm. It operates within a temperature range of -55°C to 125°C and is available in a bulk packaging with 25 units per package.
Kyocera SV15AC224KAA technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 14.2mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV15AC224KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.