This 220pF capacitor features a C0G dielectric and is packaged in a dipped format. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging.
Kyocera SV52GA221MAR technical specifications.
| Capacitance | 220pF |
| Package/Case | Dipped |
| Depth | 5.08mm |
| Dielectric | C0G |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.