Radial ceramic capacitor with 220nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 200°C. Designed for through-hole PCB mounting with a 0.33-inch lead pitch and 0.64mm lead diameter. Dissipation factor is 2.5%, with a minimum operating temperature of -55°C.
Kyocera SXP27C224KAA technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 10.2mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 0.33inch |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SXP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.402inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SXP27C224KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.