TFT Displays & Accessories 15" RGB Color White CCFL Backlight
Kyocera T-51863D150J-FW-A-AB technical specifications.
| Diagonal Size | 15inch |
| Packaging | Bulk |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-51863D150J-FW-A-AB to view detailed technical specifications.
No datasheet is available for this part.