This 15inch display features a resolution of 1024x768 pixels and a diagonal size of 15inch. It measures 326mm in length, 255mm in width, and 15.9mm in height. The display is lead free and packaged in bulk quantities of 10 units.
Kyocera T-51863D150J-FW-A-AD technical specifications.
| Diagonal Size | 15inch |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 326mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-51863D150J-FW-A-AD to view detailed technical specifications.
No datasheet is available for this part.