This 5inch display features a resolution of 800x480 pixels and a touchscreen interface. It operates within a temperature range of -20°C to 60°C. The display is available in a package quantity of 120 units. It is manufactured by Kyocera.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera T-55423GD050J-LW-A-ABN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Black |
| Diagonal Size | 5inch |
| Interface | Serial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 120 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera T-55423GD050J-LW-A-ABN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
