The T-55785GD070J-LW-AGN is a 7.0-inch transmissive color TFT LCD module designed for industrial applications. It features WVGA (800 x 480) resolution, an integrated LED backlight, and utilizes Fringe Field Switching (FFS) technology for wide viewing angles and high contrast. The display is equivalent to Kyocera part number TCG070WVLQGPNN-AN40.
Kyocera T-55785GD070J-LW-AGN technical specifications.
| Diagonal Size | 7.0inches |
| Resolution | 800 x 480 (WVGA)pixels |
| Luminance | 900cd/m2 |
| Contrast Ratio | 500:1 |
| Backlight Lifetime | 50000hours |
| Viewing Angle (H/V) | 160/160degrees |
| Interface | LVDSnull |
| Operating Temperature | -20 to 70C |
| RoHS | Compliant |
Download the complete datasheet for Kyocera T-55785GD070J-LW-AGN to view detailed technical specifications.
No datasheet is available for this part.