The T-55786GD084J-LW-AHN is an 8.4-inch diagonal Super High Brightness (SHB) TFT LCD module featuring SVGA resolution and Advanced Wide Viewing (AWV) technology. It offers a wide viewing angle of +/-85 degrees in both vertical and horizontal directions. Designed for industrial and outdoor applications, it features a long-life LED backlight of 70,000 hours and a high luminance of 1200 cd/m2.
Kyocera T-55786GD084J-LW-AHN technical specifications.
| Diagonal Size | 8.4inch |
| Resolution | 800 x 600 (SVGA) |
| Luminance | 1200cd/m2 |
| Contrast Ratio | 750:1 |
| Backlight Life | 70,000hours |
| Viewing Angle | H: +/-85, V: +/-85degrees |
| Operating Temperature | -30 to 80°C |
| Electrical Interface | LVDS |
| RoHS | Compliant |
Download the complete datasheet for Kyocera T-55786GD084J-LW-AHN to view detailed technical specifications.
No datasheet is available for this part.