This Kyocera capacitor has a capacitance of 15uF with a tolerance of 10% and a dielectric of X7R. It is designed for through hole mounting with a lead pitch of 2.54mm and is packaged in bulk. The capacitor operates within a temperature range of -55°C to 125°C.
Kyocera T49470X01156KBN technical specifications.
| Capacitance | 15uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.