This Kyocera TACL226M004ATA capacitor features a capacitance of 22uF with a dissipation factor of 20% and an equivalent series resistance of 7.5 ohms. It is packaged in a conformal coated form with dimensions of 1.6mm in length and 0.85mm in depth. The component is RoHS compliant and operates within a temperature range of -55°C to 125°C. It is available on tape and reel for convenient handling and mounting.
Kyocera TACL226M004ATA technical specifications.
| Capacitance | 22uF |
| Package/Case | Conformal Coated |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.