The Kyocera TAJA334K025RNJ is a molded capacitor with a capacitance of 330nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel format and has a polar design. Its dimensions are 1.6mm in depth and 3.2mm in length.
Kyocera TAJA334K025RNJ technical specifications.
| Capacitance | 330nF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA334K025RNJ to view detailed technical specifications.
No datasheet is available for this part.