General purpose tantalum capacitor with 68uF capacitance and 10% tolerance. Features a 2.5V DC rated voltage and a 1206 (3216 metric) surface mount case code. Operating temperature range spans from -55°C to 125°C, with an ESR of 1.5 Ohms and a leakage current of 1.4uA. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera TAJA686K002RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA686K002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.