The Kyocera TAJD335M035SNJ is a molded capacitor with a capacitance of 3.3uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel format and has a polar design.
Kyocera TAJD335M035SNJ technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.