Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KYOCERA
TAJE336K025R-CT
Datasheet
Kyocera
TAJE336K025R-CT
Volume Production
TAJE336K025R-CT
TAJE336K025R-CT
Capacitance
33uF
Voltage Rating
25V
Polarity
Polar
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
33uF
Height
4.1mm
Leakage Current
8.3uA
Length
7.3mm
Polarity
Polar
Tolerance
10%
Voltage Rating
25V
Width
4.3mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account