Surface mount tantalum capacitor, 0.33 µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 0805 [2012 Metric] case code, tantalum dielectric, and a maximum operating temperature of 125°C. This general-purpose component offers 4% dissipation factor and 17Ω ESR, with a leakage current of 500nA. RoHS compliant and lead-free, packaged on tape and reel.
Kyocera TAJR334K025RNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR334K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.