Radial tantalum capacitor, 2.2 µF capacitance, 35V DC rated voltage, and ±20% tolerance. Features a 4.5mm body diameter, 9mm height, and 5mm lead pitch for through-hole mounting. Operates from -55°C to 125°C with a dissipation factor of 6% and 600nA leakage current. RoHS compliant and lead-free.
Kyocera TAP225M035CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Impedance | 5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 600nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225M035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.