
Radial tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 35V DC rated voltage, 2.5Ω ESR, and 1.9µA leakage current. Operates from -55°C to 125°C, with a 6% dissipation factor. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP685K035CCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.9uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 11.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
