Radial tantalum capacitor with 68µF capacitance and 10% tolerance, rated for 25V DC. Features a dipped package with a 5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. Offers a maximum operating temperature of 125°C, a leakage current of 13.6µA, and an ESR of 800mΩ. This general-purpose component is RoHS compliant.
Kyocera TAP686K025CCS technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 13.6uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686K025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.