Kyocera TAZB106K010CRSB0823 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1505 |
| Case Code (Metric) | 3813 |
| Package/Case | Molded |
| Depth | 1.27mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Leakage Current | 1uA |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 90mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 0.001199oz |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZB106K010CRSB0823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
