Kyocera TAZG335M050CRSZ0900 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2611 |
| Case Code (Metric) | 6728 |
| Package/Case | 2611 |
| Depth | 2.79mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.8mm |
| Leakage Current | 2uA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Weight | 0.007231oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAZG335M050CRSZ0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
