Tantalum Capacitors - Solid SMD 35volts 22uF 10% CASE D
Checking distributor stock and pricing after the page loads.
Kyocera TBJD226K035CRDB0000 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |