The Kyocera TC2H206K035LBDC0845 is a 20uF ceramic capacitor with a 35V voltage rating and 10% tolerance. It has a package height of 6.1mm and a length of 7.82mm. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. Note that this component is not RoHS compliant.
Kyocera TC2H206K035LBDC0845 technical specifications.
| Capacitance | 20uF |
| Case Code (Imperial) | 3116 |
| Case Code (Metric) | 7840 |
| Package/Case | 3116 |
| Height | 6.1mm |
| Length | 7.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 4.06mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
