
The Kyocera TC6H208K006LBSB0824 is a 2 millifarad ceramic capacitor with a 6-volt voltage rating and a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk format and is not RoHS compliant. It measures 9.14mm in height, 7.82mm in length, and 8.13mm in width. The case code is 3116 in imperial and 7840 in metric.
Kyocera TC6H208K006LBSB0824 technical specifications.
| Capacitance | 2mF |
| Case Code (Imperial) | 3116 |
| Case Code (Metric) | 7840 |
| Package/Case | 3116 |
| Height | 9.14mm |
| Length | 7.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Width | 8.13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
