The TCG104XGLPAPNN-AN40 is a 10.4-inch thin film transistor (TFT) liquid crystal display (LCD) module. It features XGA resolution (1024 x 768 pixels) with a transmissive color filter and an integrated LED backlight. The module is designed for industrial applications, offering high brightness and wide viewing angles through Kyocera's Advanced Wide View (AWV) technology. It utilizes an LVDS interface and is built for durability in professional equipment settings.
Kyocera TCG104XGLPAPNN-AN40 technical specifications.
| Screen Size | 10.4inch |
| Resolution | 1024 x 768pixels |
| Brightness | 1300cd/m² |
| Contrast Ratio | 750:1 |
| Interface | LVDS |
| Operating Temperature | -30 to 80°C |
| Electrical Interface | 20pins |
| Backlight Life | 100000hours |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCG104XGLPAPNN-AN40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.