The TCG121XGLPBPNN-AN40 is a 12.1-inch industrial-grade liquid crystal display (LCD) featuring a 1024 x 768 XGA resolution. It utilizes Thin Film Transistor (TFT) technology with an LVDS interface and provides high brightness of 1300 cd/m², making it suitable for high-visibility indoor and outdoor industrial applications. The unit includes a long-life LED backlight system and a wide horizontal/vertical viewing angle of 85 degrees in all directions.
Kyocera TCG121XGLPBPNN-AN40 technical specifications.
| Diagonal Size | 12.1inches |
| Resolution | 1024 x 768pixels |
| Brightness | 1300cd/m² |
| Contrast Ratio | 1000:1 |
| Operating Temperature | -30 to 80°C |
| Backlight Life | 70,000hours |
| Interface | LVDStype |
| Aspect Ratio | 4:3ratio |
| Viewing Angle (H/V) | 170/170degrees |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCG121XGLPBPNN-AN40 to view detailed technical specifications.
No datasheet is available for this part.