The TCNT476M016R0200 is part of the TCN series of conductive polymer solid electrolytic chip capacitors. It featuring an undertab termination layout for high volumetric efficiency and low profile case size. It utilizes a conductive polymer electrode for benign failure mode and low ESR, suitable for high-density PCB layouts in portable equipment and power backup applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TCNT476M016R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TCNT476M016R0200 technical specifications.
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20%% |
| ESR (Equivalent Series Resistance) | 200mOhm |
| Operating Temperature Range | -55 to +105°C |
| Lifetime @ Temp. | 2000 @ 105°CHours |
| Manufacturer Size Code | T |
| Height - Seated (Max) | 1.20mm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Kyocera TCNT476M016R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.