Aluminum Electrolytic Capacitors - Leaded 100uF 50V 85c 13x30 20% non polar
Kyocera TEB1H101MKA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 30mm |
| Package Quantity | 100 |
| Series | EB |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.