The Kyocera TEB2A100MKA is a 10uF aluminum axial capacitor with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in aluminum with a length of 21mm and is available in quantities of 200. It is part of the EB series and features axial termination.
Kyocera TEB2A100MKA technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | EB |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.