This Kyocera THH9476M063W0500U capacitor features a capacitance of 47uF with a voltage rating of 63V. It has a dissipation factor of 8% and an equivalent series resistance of 500mR. The component is designed for surface mount applications, with a height of 5.95mm and dimensions of 11mm in length, 12.5mm in width, and 5.95mm in height. It operates within a temperature range of -55°C to 230°C and has a tolerance of 20%.
Kyocera THH9476M063W0500U technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 5.95mm |
| Leakage Current | 29.6uA |
| Length | 11mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Waffle |
| Ripple Current | 1.26A |
| Series | THH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.