This 0603 SMD/SMT tantalum capacitor has a capacitance of 1uF and a voltage rating of 25V. It operates within a temperature range of -55°C to 125°C. The capacitor's equivalent series resistance is 7.5R and its leakage current is 500nA. It is RoHS compliant and packaged in tape and reel.
Kyocera TLCL105M025XTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCL105M025XTA to view detailed technical specifications.
No datasheet is available for this part.