
Tantalum Capacitors - Solid SMD 4volts 100uF 20%
Kyocera TLCR107M004RTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Leakage Current | 4uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCR107M004RTA to view detailed technical specifications.
No datasheet is available for this part.