This 220uF tantalum capacitor is a general-purpose component with a 4V voltage rating. It has a low ESR of 1R and a leakage current of 8.8uA. The capacitor is packaged in a 1210 case, suitable for surface mount applications, and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera TLCT227M004RTA technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 8.8uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCT227M004RTA to view detailed technical specifications.
No datasheet is available for this part.