Kyocera TLJG227M004R3000 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.5mm |
| Leakage Current | 17.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Ripple Current | 137mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJG227M004R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.