Aluminum Electrolytic Capacitors - Leaded 22pF 105c
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Package/Case | Aluminum |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Series | PC |
| Termination | Axial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |