
Solid Tantalum Capacitor, 33µF capacitance, 25V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Offers an Equivalent Series Resistance (ESR) of 65mΩ and operates across a temperature range of -55°C to 125°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TPMD336K025R0065 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD336K025R0065 to view detailed technical specifications.
No datasheet is available for this part.