The Kyocera TPM series capacitor has a capacitance of 330uF with a tolerance of 20%. It is available in a 2917 package with a termination of SMD/SMT. The operating temperature range is -55°C to 125°C. This capacitor is not RoHS compliant.
Kyocera TPMD337M010H0035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPMD337M010H0035 to view detailed technical specifications.
No datasheet is available for this part.