
The TPM series tantalum capacitor from Kyocera features a capacitance of 68uF with a voltage rating of 16V and a tolerance of 10%. It is available in a 2917 case with a height of 3.1mm and a length of 7.3mm. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant and suitable for surface mount technology (SMT).
Kyocera TPMD686K016R0050 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD686K016R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.