
The Kyocera TPM series tantalum capacitor has a capacitance of 15uF and a voltage rating of 50V with a tolerance of 10%. It is constructed with a flat construction and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case and is available in a quantity of 400 per reel. It is suitable for surface mount applications and is not radiation hardened or RoHS compliant.
Kyocera TPME156K050H0100 technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPME156K050H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.