
The Kyocera TPM series tantalum capacitor has a capacitance of 150uF and a voltage rating of 20V with a tolerance of 20%. It is available in a 2917 package with dimensions of 4.3mm in height, 7.3mm in length, and 4.3mm in width. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant and is available in a package quantity of 400, packaged in tape and reel.
Kyocera TPME157M020H0035 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPME157M020H0035 to view detailed technical specifications.
No datasheet is available for this part.