
The TPM series tantalum capacitor from Kyocera features a molded package with a flat construction, suitable for surface mount technology. It has a capacitance of 1.5 millifarads and a voltage rating of 2.5 volts with a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging.
Kyocera TPME158K002H0015 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPME158K002H0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.